Molex 216990-0003

USB Connector, 16 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 216990-0003.

ODG (Origin Data Global)

Datasheet2 pages4 years ago

Upverter

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.10%

CAD Models

Download Molex 216990-0003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 216990-0003 provided by its distributors.

USB Connector, 16 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Usb Conn, 2.0 Type C, Rcpt, 16Pos, Smt Rohs Compliant: Yes |Molex 216990-0003
Conn USB 2.0 Type C F 16 POS 0.5mm Solder RA SMD 16 Terminal 1 Port USB T/R
Connector USB Type C Female 16Positions 0.5mm Right Angle SMT Embossed T/R
Universal Serial Bus (Usb) Shielded I/O Receptacle, Type C, Right-Angle
Molex 216990-0003 Universal Serial Bus (USB) Shielded I/O Recepte, Type C, Right-Angle, Surface Mount, Mid-Mount, Cer Height 0.58mm, Single Row, 16 Circuits, Gold (Au) Plating
USB Connector Type = USB-C / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 16 / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Gull Wing Terminal / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = 85 / Operating Temperature Max. °C = -40

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2169900003