Molex 216330-1024

Cable Assembly UL 10002 0.6m 22AWG Wire to Board to Wire to Board 2 to 2 POS Crimp-Crimp Bag
$ 3.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 216330-1024.

JRH Electronics

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIndia, Thailand
Introduction Date2020-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 216330-1024 provided by its distributors.

Cable Assembly UL 10002 0.6m 22AWG Wire to Board to Wire to Board 2 to 2 POS Crimp-Crimp Bag
Molex 216330-1024 Rectangular Cable Assemblies Edge Lock R-R 2 Circuit, 600mm, Sn
Cable Assembly, 2 Conductor(s), 22AWG, 125V, Communication Cable
EdgeLock-to-EdgeLock Off-the-Shelf (OTS) Cable As
Cross Referenced to MOLEX - Part MOL216330-1024
CABLE ASSY, 2P, RCPT-RCPT, 600MM;
Molex Edge Lock, 2mm, 600mm, EdgeLockEdgeLock
CABLE, 2P EDGELOCK RCPT-RCPT, 23.6"; Con; CABLE, 2P EDGELOCK RCPT-RCPT, 23.6"; Connector to Connector:EdgeLock Receptacle to EdgeLock Receptacle; No. of Positions:2Positions; Connector Pitch:2mm; No. of Rows:1 Row; Cable Length - Metric:600mm; Cable Length - Imperial:23.6ft

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216330-1024.
  • 2163301024