Molex 216196-0011

External Antenna, Whip, Single Band, 925MHz-905MHz, Linear, SMA Connector
$ 3.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 216196-0011.

JRH Electronics

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.13%

Supply Chain

Country of OriginMainland China
Introduction Date2023-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 216196-0011 provided by its distributors.

External Antenna, Whip, Single Band, 925MHz-905MHz, Linear, SMA Connector
Antenna External 1.7dBi Gain 925MHz Bag
MOLEX LORA EXTERNAL ANTENNA_F CONNECTOR
Molex 216196-0011 Lora 915MHz High-Band External Anna, 196.00mm Length, with Reverse Polar SMA Male Connector
LORA EXTRNL ANTEN RP-SMA(M) 915MHZ196.0MM LG
WHIP ANTENNA, 905-925MHZ, 1.7DBI; Antenn; WHIP ANTENNA, 905-925MHZ, 1.7DBI; Antenna Type:Whip; Frequency Min:905MHz; Frequency Max:925MHz; Antenna Mounting:RP SMA Connector; Gain:1.7dBi; VSWR:-; Input Power:2W; Input Impedance:50ohm; Antenna Polarization:Linear
Network Applications = LoRa / Gain = 1.6 dBi / Mounting Type = Screw / Frequency Band Range = 900 ... 928 MHz / Antenna Connector Type = Male RP-SMA / Polarisation = Linear / Series = 216196 / Length mm = 196 / Diameter mm = 13 / Material = Polybutylene Terephthalate (PBT) / Material = Polycarbonate (PC) / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216196-0011.
  • 2161960011