Network Applications = LoRa / Gain = 2.5 dBi / Mounting Type = Screw / Frequency Band Range = 860 ... 870 MHz / Antenna Connector Type = Male SMA / Polarisation = Linear / Series = 216196 / Length mm = 196 / Diameter mm = 13 / Material = Polybutylene Terephthalate (PBT) / Material = Polycarbonate (PC) / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85