Molex 215868-0001

External Antenna, Module, Dual Band, 2.4GHz -2.5GHz, 5.15GHz -5.85GHz, Linear, Adhesive Mount
$ 10.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 215868-0001.

JRH Electronics

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 215868-0001 provided by its distributors.

External Antenna, Module, Dual Band, 2.4GHz -2.5GHz, 5.15GHz -5.85GHz, Linear, Adhesive Mount
Molex On-Metal Wifi External Antenna Rohs Compliant: Yes |Molex 215868-0001
WIFI ANTENNA, 5.15-5.85GHZ, 5.5DBI; Antenna Type: WiFi; Frequency Min: 5.15GHz; Frequency Max: 5.85GHz; Antenna Mounting: Adhesive / Screw; Gain: 5.5dBi; VSWR: -; Input Power: 2W; Input Impedance: 50ohm; Ante 13AJ2459
Network Applications = Wi-Fi / Network Applications = Bluetooth / Network Applications = DSRC / Network Applications = ZigBee / Gain = 5.5 dBi / Mounting Type = Adhesive Mount / Frequency Band Range = 2.4 ... 2.5 GHz / Frequency Band Range = 5.15 ... 5.85 GHz / Antenna Connector Type = U.FL / Coaxial Cable Types = 1.13 mm Micro / Cable Length mm = 300 / Polarisation = Linear / Series = 215868 / Length mm = 37 / Width mm = 44 / Height mm = 8.5

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 215868-0001.
  • 2158680001