Molex 215711-1113

Rectangular Cable Assemblies CLIK-Mate1.5 Lead Sn M-S 225MM 26AWG BK
$ 0.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 215711-1113.

Molex

Datasheet3 pages5 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIN
Introduction Date2020-08-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 215711-1113 provided by its distributors.

Rectangular Cable Assemblies CLIK-Mate1.5 Lead Sn M-S 225MM 26AWG BK
Pre-Crimped Lead Clik-Mate Male-to-Pigtail, Tin (Sn) Plated, 225.00mm Length, 26 AWG, Black
Connector Accessory, 0.031in Min Cable Dia, 0.05in Max Cable Dia, Contact
CABLE ASSY, CRIMP PIN-FREE END, 225MM; C; CABLE ASSY, CRIMP PIN-FREE END, 225MM; Connector to Connector:Crimp Pin to Free End; Cable Length - Imperial:8.9"; Cable Length - Metric:225mm; Product Range:CLIK-Mate OTS 215711 Series; Jacket Color:Black

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 215711-1113.
  • 2157111113
  • 2157111113.