Molex 215343-1221

Rectangular Cable Assemblies MINI-FIT JR. M-S 75MM 16 AWG BK Au
$ 0.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 215343-1221.

JRH Electronics

Datasheet3 pages7 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.26%

Supply Chain

Country of OriginTH
Introduction Date2020-08-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 215343-1221 provided by its distributors.

Rectangular Cable Assemblies MINI-FIT JR. M-S 75MM 16 AWG BK Au
Pre-Crimped Lead Mini-Fit Jr. Male-to-Pigtail, Gold (Au) Plating, 75.00mm Length, 16 AWG, Black
Connector Accessory, 0.071in Min Cable Dia, 0.122in Max Cable Dia, Contact
Cable Assy, Crimp Pin-Free End, Blk, 3"; Connector To Connector:Mini-Fit Jr. Crimp Pin To Free End; Cable Length - Imperial:3"; Cable Length - Metric:75Mm; Product Range:Mini-Fit Jr. Ots 215343 Series; Jacket Color:Black Rohs Compliant: Yes |Molex 215343-1221

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 215343-1221.
  • 2153431221