Molex 215343-1123

Pre-Crimped Lead Mini-Fit Jr. Male-to-Pigtail, Tin (Sn) Plating, 225.00mm Length, 16 AWG, Black
$ 0.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 215343-1123.

Molex

Datasheet1 page5 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTH
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 215343-1123 provided by its distributors.

Pre-Crimped Lead Mini-Fit Jr. Male-to-Pigtail, Tin (Sn) Plating, 225.00mm Length, 16 AWG, Black
Connector Accessory, 0.071in Min Cable Dia, 0.122in Max Cable Dia, Contact
Cable Assembly UL 1015 0.225m 16AWG Crimp Terminal 1 POS M Crimp Bag
Molex 215343-1123 Specialized Cables Mini-Fit Jr. M-S 225mm, 16 AWG Bk Sn
Pre-Crimped Lead Mini-Fit Jr Male - Bare Ends 225mm 16AWG
Cross Referenced to MOLEX - Part MOL215343-1123
Cable Assy, Crimp Pin-Free End, 8.9"; Connector To Connector:Mini-Fit Jr. Crimp Pin To Free End; Cable Length - Imperial:8.9"; Cable Length - Metric:225Mm; Product Range:Mini-Fit Jr. Ots 215343 Series; Jacket Color:Black Rohs Compliant: Yes |Molex 215343-1123

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 215343-1123.
  • 2153431123