Molex 215342-1221

Cable Assembly UL 1015 0.075m 16AWG 1POS Mini-Fit JR to 1POS Mini-Fit JR PIN-PIN Bag
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 215342-1221.

Molex

Datasheet1 page5 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTH
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 215342-1221 provided by its distributors.

Cable Assembly UL 1015 0.075m 16AWG 1POS Mini-Fit JR to 1POS Mini-Fit JR PIN-PIN Bag
Cable Assembly, 1 Conductor(s), 16AWG, 600V, Communication Cable
Cable Assembly UL 1015 0.075m 16AWGCrimp Terminal toCrimp Terminal 1 to 1 POS M-MCrimp-Crimp Bag
Pre-Crimped Lead Mini-Fit Jr. Male-to-Mini-Fit Jr. Male, Gold (Au) Plating, 75.00mm Length, 16 AWG, Black
Molex 215342-1221 Specialized Cables Mini-Fit Jr. M-M 75mm, 16 AWG Bk Au
Cross Referenced to MOLEX - Part MOL215342-1221
Molex , Mini-Fit Jr., 1.5mm2, 75mm, 9 A
Cable Assy, Crimp Pin-Pin, Blk, 3"; Connector To Connector:Mini-Fit Jr. Crimp Pin To Mini-Fit Jr. Crimp Pin; Cable Length - Imperial:3"; Cable Length - Metric:75Mm; Product Range:Mini-Fit Jr. Ots 215342 Series; Jacket Color:Black Rohs Compliant: Yes |Molex 215342-1221

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 215342-1221.
  • 2153421221