Molex 215279-3605

Molex 215279-3605 NTC Thermistor Cable, Epoxy, 4035 BV, 40mm, 10K Ohm, 1% Tolerance
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 215279-3605.

RS (Formerly Allied Electronics)

Datasheet1 page5 years ago

Inventory History

3 month trend:
-0.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Molex 215279-3605 provided by its distributors.

Molex 215279-3605 NTC Thermistor Cable, Epoxy, 4035 BV, 40mm, 10K Ohm, 1% Tolerance
NTC Thermistor, 10000ohm, Through Hole Mount
Thermistor NTC 10K Ohm 1% 2-Pin Radial 4035K Bag
Sensor Cables / Actuator Cables NTC EPOXY - 4035 40MM 10K 1%
Ntc Thermistors Ntc Epoxy Therm Cbls 4035 40Mm 10K 1%
Cross Referenced to MOLEX - Part MOL215279-3605
THERMISTOR, NTC, 4035K, 10 KOHM; Zero Power Resistance at 25°C: 10kohm; Product Range: 215279 Series; Thermistor Mounting: Through Hole; Beta Value (K): 4035K; Thermistor Case Style: -; Thermistor Terminals:
THERMISTOR, NTC, 4035K, 10 KOHM; Thermistor Type:Bead; Resistance (25°C):10kohm; Product Range:215279 Series; B-Constant:4035K; B-Constant Tolerance:± 1%; Probe Material:-; Lead Length:33mm; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 215279-3605.
  • 2152793605
  • 2152793605.