Molex 215272-3103

Molex 215272-3103 NTC Thermistor Cable, Epoxy, 3892 BV, 25mm, 1K Ohm, 1% Tolerance
$ 1.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 215272-3103.

RS (Formerly Allied Electronics)

Datasheet1 page5 years ago

Inventory History

3 month trend:
-0.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Molex 215272-3103 provided by its distributors.

Molex 215272-3103 NTC Thermistor Cable, Epoxy, 3892 BV, 25mm, 1K Ohm, 1% Tolerance
Sensor Cables / Actuator Cables NTC EPOXY - 3892 25MM 1K1%
Ntc Thermistors Ntc Epoxy Therm Cbls 3892 25Mm 1K1%
Thermistor NTC 1K Ohm 1% 2-Pin Radial 3892K Bag
Cross Referenced to MOLEX - Part MOL215272-3103
NTC Thermistor, 1000ohm, Through Hole Mount
Right-angle Dual Port D-Sub Connector
THERMISTOR, NTC, 3892K, 1 KOHM; Thermistor Type:Bead; Resistance (25°C):1kohm; Product Range:215272 Series; B-Constant:3892K; B-Constant Tolerance:± 1%; Probe Material:-; Lead Length:18mm; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 215272-3103.
  • 2152723103
  • 2152723103.