Molex 214921-2122

Molex 214921-2122 Rectangular Cable Assemblies Picoblade M-S Blk 26 AWG 150mm, Precrimp
$ 0.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 214921-2122.

Molex

Datasheet1 page5 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.23%

Supply Chain

Country of OriginTH
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 214921-2122 provided by its distributors.

Molex 214921-2122 Rectangular Cable Assemblies Picoblade M-S Blk 26 AWG 150mm, Precrimp
Pre-Crimped Lead PicoBlade Female-to-Pigtail, Gold Plated, 150.00mm Length, 28 AWG, Red
Cable Assy, Picoblade Skt-Free End, 5.9" Rohs Compliant: Yes |Molex 214921-2122
CABLE ASSY, PICOBLADE SKT-FREE END, 5.9"; Connector to Connector:PicoBlade Crimp Terminal Socket to Free End; Cable Length - Imperial:5.9"; Cable Length - Metric:150mm; Product Range:PicoBlade OTS 214921 Series; Jacket Color:Red

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 214921-2122.
  • 2149212122