Molex 214921-1114

Pre-Crimped Lead PicoBlade Female-to-Pigtail, Tin Plated, 300.00mm Length, 28 AWG, Black
$ 0.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 214921-1114.

Molex

Datasheet1 page5 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+61.28%

Supply Chain

Country of OriginTH
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 214921-1114 provided by its distributors.

Pre-Crimped Lead PicoBlade Female-to-Pigtail, Tin Plated, 300.00mm Length, 28 AWG, Black
Cable, Picoblade Skt-Free End, 11.8" Rohs Compliant: Yes |Molex 214921-1114
PICOBLADE PRECRIMP 28AWG BK F-S L EQUALS; PICOBLADE PRECRIMP 28AWG BK F-S L EQUALS 300 SN
Cable Assembly UL 1061 0.3m 28AWG Picoblade 1 POS FCrimp Bag
Connector Accessory, 0.041in Max Cable Dia, Contact
Pre-Crimped Lead, Female / Bare Ends - Pico-Blade, 300mm, 26AWG
Cross Referenced to MOLEX - Part MOL214921-1114
PICO-BLADE PRE-CRIMPED LEADS, 28AWG BK F-S L=300 SN
Molex , PicoBlade, 28AWG, 300mm, 1 A
Specialized Cables PICOBLADE 28AWG
CABLE, PICOBLADE SKT-FREE END, 11.8"; Connector to Connector:PicoBlade Crimp Terminal Socket to Free End; Cable Length - Imperial:11.8"; Cable Length - Metric:300mm; Product Range:PicoBlade OTS 214921 Series; Jacket Color:Black

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 214921-1114.
  • 214921-1114..
  • 2149211114