Molex 214761-2201

Pre-Crimped Lead Micro-Fit 3.0 Female-to-Pigtail, Gold (Au) Plated, 75.00mm Length, 22 AWG, Red
$ 0.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 214761-2201.

Molex

Datasheet1 page5 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.43%

Supply Chain

Country of OriginTH
Introduction Date2020-08-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 214761-2201 provided by its distributors.

Pre-Crimped Lead Micro-Fit 3.0 Female-to-Pigtail, Gold (Au) Plated, 75.00mm Length, 22 AWG, Red
Cable Assembly UL 10002 0.075m 22AWG Crimp Terminal 1 POS F Crimp
Molex 214761-2201 Specialized Cables Microfit 3.0 75mm, F-S 22 AWG Leads Rd
Connector Accessory, 0.073in Max Cable Dia, Contact
CABLE ASSEMBLY, MICROFIT 3.0 F-S 75MM, 22AWG LEADS, RD AU
Pre-Crimped Lead MicroFit 3 Female - Bare Ends 75mm 22AWG
Specialized Cables MICROFIT 3.0 F-S 75MM 22A
MICROFIT 3.0 F-S 75MM 22AWG MICROFIT 3.0 CRIMP L
Molex , Micro-Fit 3.0, 22AWG, 75mm, 8.5a
HARNESSES - PRE CRIMPED LEADS;
CABLE ASSY, CRIMP SKT-FREE END, 3"; Conn; CABLE ASSY, CRIMP SKT-FREE END, 3"; Connector to Connector:Crimp Socket to Free End; Cable Length - Imperial:3"; Cable Length - Metric:75mm; Product Range:Micro-Fit 3.0 OTS 214761 Series; Jacket Color:Red

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 214761-2201.
  • 2147612201