Molex 214758-2101

Cable Assembly UL 1061 0.15m 18AWG Wire to Board 10 POS M Crimp Bag
$ 4.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 214758-2101.

Molex

Datasheet1 page5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTH
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 214758-2101 provided by its distributors.

Cable Assembly UL 1061 0.15m 18AWG Wire to Board 10 POS M Crimp Bag
Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf (OTS) Cable Assembly, Dual Row, 150.00mm Length, Gold (Au) Plating, 10 Circuits, Black
Molex 214758-2101 DC Power Cords Micro-Fit 3.0 P-S 10 Circuit, 150mm, Au
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal
Cross Referenced to MOLEX - Part MOL214758-2101
Molex Micro-Fit 3.0, 3mm, 150mm, Micro-Fit 3.0
WTB CORD, MICRO-FIT PLUG/FREE END, 5.9";
线至板线缆, MICRO-FIT 插头/自由线端, 5.9英寸;
Wtb Cord, Micro-Fit Plug/Free End, 5.9"; Connector To Connector:Micro-Fit 3.0 Plug To Free End; No. Of Positions:10Positions; Connector Pitch:3Mm; No. Of Rows:2 Row; Cable Length - Metric:150Mm; Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 214758-2101

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2147582101