Molex 214758-1063

Cable Assembly UL 1061 0.6m 18AWG Wire to Board 6 POS MCrimp Bag
$ 3.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 214758-1063.

Molex

Datasheet1 page5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.26%

Supply Chain

Country of OriginTH
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 214758-1063 provided by its distributors.

Cable Assembly UL 1061 0.6m 18AWG Wire to Board 6 POS MCrimp Bag
Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf (OTS) Cable Assembly, Dual Row, 600.00mm Length, Tin (Sn) Plating, 6 Circuits, Black
Molex 214758-1063 DC Power Cords Micro-Fit 3.0 P-S 6 Circuit, 600mm, Sn
CABLE ASSEMBLIES, MICRO-FIT3.0 P-S 6 CIRCUIT, 600MM SN
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal
Cross Referenced to MOLEX - Part MOL214758-1063
Molex Micro-Fit 3.0, 3mm, 600mm, Micro-Fit 3.0
WTB CORD, MICRO-FIT PLUG/FREE END, 23.6";
Wtb Cord, Micro-Fit Plug/Free End, 23.6"; Connector To Connector:Micro-Fit 3.0 Plug To Free End; No. Of Positions:6Positions; Connector Pitch:3Mm; No. Of Rows:2 Row; Cable Length - Metric:600Mm; Cable Length - Imperial:23.6" Rohs Compliant: Yes |Molex 214758-1063

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2147581063