Descriptions of Molex 214757-2103 provided by its distributors.
Cable Assembly UL 1061 0.6m 18AWG Wire to Board to Wire to Board 10 to 10 POS M-M Crimp-Crimp Bag
Cable Assembly, 10 Conductor(s), 18AWG, 300V, Communication Cable
Molex 214757-2103 DC Power Cords Micro-Fit 3.0 P-P 10 Circuit, 600mm, Au
CABLE ASSEMBLIES, MICRO-FIT3.0 P-P 10 CIRCUIT, 600MM AU
Wire Connector, 18 AWG Max, Black, 8.5 A
Molex Micro-Fit 3.0, 3mm, 600mm, Micro-Fit 3.0Micro-Fit 3.0
Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male Off-the-Shelf (OTS) Cable Assembly, Dual Row, 600.00mm Length, Gold (Au) Plating, 10 Circuits, Black
CABLE ASSY, 10P, PLUG-PLUG, 600MM;
Cross Referenced to MOLEX - Part MOL214757-2103
线至板线缆, 10P MICRO-FIT 插头/插头, 23.6英寸;
Wtb Cord, 10P Micro-Fit Plug/Plug, 23.6"; Connector To Connector:Micro-Fit 3.0 Plug To Micro-Fit 3.0 Plug; No. Of Positions:10Positions; Connector Pitch:3Mm; No. Of Rows:2 Row; Cable Length - Metric:600Mm; Wire Gauge:18Awg Rohs Compliant: Yes |Molex 214757-2103