Molex 214757-2102

Cable Assembly UL 1061 0.3m 18AWG Wire to Board to Wire to Board 10 to 10 POS M-MCrimp Bag
$ 6.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 214757-2102.

Molex

Datasheet1 page5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.98%

Supply Chain

Country of OriginTH
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 214757-2102 provided by its distributors.

Cable Assembly UL 1061 0.3m 18AWG Wire to Board to Wire to Board 10 to 10 POS M-MCrimp Bag
Cable Assembly, 10 Conductor(s), 18AWG, Communication Cable
Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male Off-the-Shelf (OTS) Cable Assembly, Dual Row, 300.00mm Length, Gold (Au) Plating, 10 Circuits, Black
Molex 214757-2102 DC Power Cords Micro-Fit 3.0 P-P 10 Circuit, 300mm, Au
CABLE ASSEMBLIES, MICRO-FIT3.0 P-P 10 CIRCUIT, 300MM AU
Molex Micro-Fit 3.0, 3mm, 300mm, Micro-Fit 3.0Micro-Fit 3.0
CABLE ASSY, 10P, PLUG-PLUG, 300MM;
Cross Referenced to MOLEX - Part MOL214757-2102
线至板线缆, 10P MICRO-FIT 插头/插头, 11.8英寸;
Wtb Cord, 10P Micro-Fit Plug/Plug, 11.8"; Connector To Connector:Micro-Fit 3.0 Plug To Micro-Fit 3.0 Plug; No. Of Positions:10Positions; Connector Pitch:3Mm; No. Of Rows:2 Row; Cable Length - Metric:300Mm; Wire Gauge:18Awg Rohs Compliant: Yes |Molex 214757-2102

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2147572102