Molex 214757-2043

Cable Assembly UL 1061 0.6m 18AWG Wire to Board to Wire to Board 4 to 4 POS M-M Crimp-Crimp Bag
$ 3.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 214757-2043.

Molex

Datasheet1 page5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.29%

Supply Chain

Country of OriginTH
Introduction Date2021-09-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 214757-2043 provided by its distributors.

Cable Assembly UL 1061 0.6m 18AWG Wire to Board to Wire to Board 4 to 4 POS M-M Crimp-Crimp Bag
Push-In Wire Connector, 18 AWG Max, Black, Nylon Insulation, 300 V AC/DC, 8.5 A
Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male Off-the-Shelf (OTS) Cable Assembly, Dual Row, 600.00mm Length, Gold (Au) Plating, 4 Circuits, Black
Wtb Cord, 4P Micro-Fit Plug/Plug, 23.6"; Connector To Connector:Micro-Fit 3.0 Plug To Micro-Fit 3.0 Plug; No. Of Positions:4Positions; Connector Pitch:3Mm; No. Of Rows:2 Row; Cable Length - Metric:600Mm; Cable Length - Imperial:23.6"rohs Compliant: Yes |Molex 214757-2043

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2147572043