Molex 214429-0011

5GHz Compatible Hinged External Antenna, with Reverse Polar SMA Male Connector, Black
$ 4.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 214429-0011.

TME

Datasheet2 pages5 years ago
Datasheet9 pages6 years ago
Datasheet37 pages6 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.33%

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 214429-0011 provided by its distributors.

5GHz Compatible Hinged External Antenna, with Reverse Polar SMA Male Connector, Black
External Antenna, Whip, Quad Band, 4.4GHz -5GHz, Linear, RP SMA Connector
WHIP ANTENNA, 4.4-5GHZ, 3.5DBI; Antenna; WHIP ANTENNA, 4.4-5GHZ, 3.5DBI; Antenna Type:Whip; Frequency Min:4.4GHz; Frequency Max:5GHz; Antenna Mounting:SMA Connector; Gain:3.5dBi; VSWR:-; Input Power:2W; Input Impedance:50ohm; Antenna Polarization:Linear
Network Applications = 5G / Gain = 5.5 dBi / Mounting Type = Screw / Frequency Band Range = 698 ... 960 MHz / Frequency Band Range = 1.71 ... 2.69 GHz / Frequency Band Range = 3.3 ... 4.2 GHz / Frequency Band Range = 4.4 ... 5 GHz / Antenna Connector Type = Male RP-SMA / Coaxial Cable Types = RG-178 / Polarisation = Linear / Series = 214429 / Length mm = 172 / Width mm = 19 / Height mm = 9.4 / Material = ABS

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 214429-0011.
  • 2144290011