Molex 2144141001

Ism/Dsrc Hinged External Antenna, With Sma Male Connector, White |Molex 214414-1001
$ 2.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 2144141001.

Molex

Datasheet1 page5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginCN
Introduction Date2023-12-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 2144141001 provided by its distributors.

Ism/Dsrc Hinged External Antenna, With Sma Male Connector, White |Molex 214414-1001
External Antenna, Whip, Single Band, 5GHz -6GHz, Linear, SMA Connector
WHIP ANTENNA, 5.8-6GHZ, 3.9DBI; Antenna; WHIP ANTENNA, 5.8-6GHZ, 3.9DBI; Antenna Type:Whip; Frequency Min:5.8GHz; Frequency Max:6GHz; Antenna Mounting:SMA Connector; Gain:3.9dBi; VSWR:-; Input Power:2W; Input Impedance:50ohm; Antenna Polarization:Linear
Network Applications = ISM / Network Applications = DSRC / Gain = 3.9 dBi / Mounting Type = Screw / Frequency Band Range = 5.8 ... 6 GHz / Antenna Connector Type = Male SMA / Coaxial Cable Types = RG-178 / Polarisation = Linear / Series = 214414 / Length mm = 108 / Diameter mm = 9.4 / Material = Polybutylene Terephthalate (PBT) / Material = Polycarbonate (PC) / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 214414-1001