Network Applications = ISM / Network Applications = DSRC / Gain = 3.9 dBi / Mounting Type = Screw / Frequency Band Range = 5.8 ... 6 GHz / Antenna Connector Type = Male SMA / Coaxial Cable Types = RG-178 / Polarisation = Linear / Series = 214414 / Length mm = 108 / Diameter mm = 9.4 / Material = Polybutylene Terephthalate (PBT) / Material = Polycarbonate (PC) / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85