Molex 214386-0001

2.4GHz / 5GHz Wi-Fi/Bluetooth External Antenna, with I-PEX MHF Connector, Black
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 214386-0001.

Molex

Datasheet1 page5 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.02%

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 214386-0001 provided by its distributors.

2.4GHz / 5GHz Wi-Fi/Bluetooth External Antenna, with I-PEX MHF Connector, Black
WHIP ANTENNA, 5.15-5.85GHZ, 3.3DBI; Available until stocks are exhausted Alternative available
Whip Antenna, 5.15-5.85Ghz, 3.3Dbi; Antenna Type:Whip; Frequency Min:5.15Ghz; Frequency Max:5.85Ghz; Antenna Mounting:I-Pex Connector; Gain:3.3Dbi; Vswr:-; Input Power:2W; Input Impedance:50Ohm; Antenna Polarization:Linear Rohs Compliant: Yes |Molex 214386-0001
Network Applications = Wi-Fi / Network Applications = Bluetooth / Network Applications = ZigBee / Gain = 5.2 dBi / Mounting Type = Screw / Frequency Band Range = 2.4 ... 2.5 GHz / Frequency Band Range = 5.15 ... 5.85 GHz / Antenna Connector Type = U.FL / Cable Length mm = 100 / Polarisation = Linear / Series = 214386 / Length mm = 104 / Diameter mm = 9.4 / Material = Polycarbonate (PC) / Material = Polybutylene Terephthalate (PBT)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2143860001