Molex 213602-0001

Patch Antenna GPS L1/L2 & GLONASS Stacked Right Hand Circular 1574.39MHz 5.3dBi 50 Ohm SMD Tray
$ 7.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 213602-0001.

Master Electronics

Datasheet1 page5 years ago

JRH Electronics

TME

Inventory History

3 month trend:
-1.49%

CAD Models

Download Molex 213602-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Introduction Date2024-07-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 213602-0001 provided by its distributors.

Patch Antenna GPS L1/L2 & GLONASS Stacked Right Hand Circular 1574.39MHz 5.3dBi 50 Ohm SMD Tray
ANTENNA, PATCH, 1.57644GHZ, 5.3DBI; Antenna Type:Patch; Frequency Min:1.57439GHz; Frequency Max:1.57644GHz; Antenna Mounting:Adhesive, SMD; Gain:5.3dBi; VSWR:-; Input Power:2W; Input Impedance:50ohm; Product Range:213602 Series RoHS Compliant: Yes
Compatible GNSS Networks = GPS / Compatible GNSS Networks = GLONASS / Gain = 5.3 dBi / Mounting Type = SMD / Frequency Band Range = 1226 ... 1228 MHz / Frequency Band Range = 1574 ... 1576 MHz / Impedance Ohm = 50 / Polarisation = RHCP / Series = 213602 / Length mm = 36 / Width mm = 36 / Height mm = 7 / Material = Ceramic / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213602-0001.
  • 2136020001