Molex 213523-0011

698MHz-2.7GHz LTE Hinged External Antenna, with Reverse Polar SMA Male Connector, Black
$ 4.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 213523-0011.

IHS

Datasheet2 pages2 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginCN
Introduction Date2023-12-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 213523-0011 provided by its distributors.

698MHz-2.7GHz LTE Hinged External Antenna, with Reverse Polar SMA Male Connector, Black
External Antenna, Whip, Dual Band, 1.71GHz -2.69GHz, Linear, SMA Connector
WHIP ANTENNA, 1.71-2.69GHZ, 4.8DBI; Ante; WHIP ANTENNA, 1.71-2.69GHZ, 4.8DBI; Antenna Type:Whip; Frequency Min:1.71GHz; Frequency Max:2.69GHz; Antenna Mounting:SMA Connector; Gain:4.8dBi; VSWR:-; Input Power:2W; Input Impedance:50ohm; Antenna Polarization:Linear
Network Applications = 4G / Network Applications = 3G / Network Applications = 2G / Gain = 4.8 dBi / Mounting Type = Screw / Frequency Band Range = 698 ... 960 MHz / Frequency Band Range = 1.71 ... 2.69 GHz / Networks / Technology = 4G LTE / Antenna Connector Type = Male RP-SMA / Coaxial Cable Types = RG-178 / Polarisation = Linear / Series = 213523 / Length mm = 172 / Width mm = 19 / Height mm = 9.4 / Material = ABS

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213523-0011.
  • 2135230011