Molex 213083-0005

USB Sealed Connector, USB Type C, USB 2.0, Receptacle, 24 Position, Surface Mount, IPX8
$ 2.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 213083-0005.

Upverter

Datasheet2 pages4 years ago
Technical Drawing4 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.50%

CAD Models

Download Molex 213083-0005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 213083-0005 provided by its distributors.

USB Sealed Connector, USB Type C, USB 2.0, Receptacle, 24 Position, Surface Mount, IPX8
USB Connector, 16 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Conn USB 2.0 Type C RCP 16 POS 0.5mm Solder RA SMD 16 Terminal 1 Port T/R
USB CONN, 2.0 TYPE C, RCPT, 16POS, SMT ROHS COMPLIANT: YES
USB Connector Type = USB-C / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 16 / Mounting Type = SMD / Orientation = Right Angle / Termination Type = Gull Wing Terminal / Contact Material = Copper Alloy / Contact Plating = Gold / Nickel / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2130830005