Molex 213032-1032

Fct Juwel Metal Backshell For D-sub Connector, Shell Size 1, Locking Screws, Blu
$ 11.278
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 213032-1032.

IHS

Datasheet1 page4 years ago

JRH Electronics

Inventory History

3 month trend:
-13.69%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-02-07
Lifecycle StatusNRND (Last Updated: 5 months ago)

Descriptions

Descriptions of Molex 213032-1032 provided by its distributors.

FCT JUWEL METAL BACKSHELL FOR D-SUB CONNECTOR, SHELL SIZE 1, LOCKING SCREWS, BLU
Molex 213032-1032 D-Sub Backshells Fct Juwel Size1 Cable Cl Blue
MOLEX 2130321032 Hood D-Sub juwel Gr.1 with cable clamp blue
Molex 3D-Sub 213032, , D-Sub, ,, S1
Backshell 45°/180° 1 Shell Size Zinc DieCast
FCT from Molex 213032-1032 D-Sub外壳
RS APAC
Shell Size = 1 / Shell Material = Die-Cast Zinc / EMI Shielding = No / Shell Colour = Blue / Cable Exit Angle ° = 45 / Cable Diameter Max. mm = 9.5 / Operating Temperature Min. °C = -35 / Operating Temperature Max. °C = 100

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2130321032