Molex 213028-1000

CLIK-Mate 1.50mm Pitch Wire-to-Board Male Crimp Terminal, 0.10µm Gold Plating, 24-26 AWG, Reel
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 213028-1000.

RS (Formerly Allied Electronics)

Datasheet2 pages3 years ago

Inventory History

3 month trend:
+39.57%

CAD Models

Download Molex 213028-1000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 213028-1000 provided by its distributors.

CLIK-Mate 1.50mm Pitch Wire-to-Board Male Crimp Terminal, 0.10µm Gold Plating, 24-26 AWG, Reel
Connector Accessory, 0.039in Min Cable Dia, 0.05in Max Cable Dia, Contact, Copper Alloy
Contact, Pin, 26-24Awg, Crimp Rohs Compliant: Yes |Molex 213028-1000
CONTACT, PIN, 26-24AWG, CRIMP; Product R; CONTACT, PIN, 26-24AWG, CRIMP; Product Range:CLIK-Mate 213028 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:24AWG; Contact Plating:Gold Plated Contacts; Wire Size AWG Min:26AWG
Crimp Terminal, Plug, Gold, 26 ... 24AWG
Rectangular Connector Contacts; 2130281000; MOLEX; Gold
Headers & Wire Housings 1.50MM CLIK-MATE 24-26AWG TERM
Contact M Crimp ST Cable Mount 24-26AWG CLIK-Mate T/R
Cross Referenced to MOLEX - Part MOL213028-1000

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213028-1000.
  • 2130281000
  • 2130281000.