Molex 212860-1011

External Antenna, Whip, Dual Band, 5.15GHz -5.85GHz, Linear, RP SMA Connector
$ 3.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 212860-1011.

Molex

Datasheet1 page5 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.06%

Supply Chain

Country of OriginCN
Introduction Date2023-12-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 212860-1011 provided by its distributors.

External Antenna, Whip, Dual Band, 5.15GHz -5.85GHz, Linear, RP SMA Connector
2.4GHz / 5GHz Wi-Fi/Bluetooth Hinged External Antenna, with Reverse Polar SMA Male Connector, White
WHIP ANTENNA, 5.15-5.85GHZ, 4.5DBI; Ante; WHIP ANTENNA, 5.15-5.85GHZ, 4.5DBI; Antenna Type:Whip; Frequency Min:5.15GHz; Frequency Max:5.85GHz; Antenna Mounting:RP SMA Connector; Gain:4.5dBi; VSWR:-; Input Power:2W; Input Impedance:50ohm; Antenna Polarization:Linear
Network Applications = Wi-Fi / Network Applications = Bluetooth / Network Applications = ZigBee / Gain = 5.3 dBi / Mounting Type = Screw / Frequency Band Range = 2.4 ... 2.5 GHz / Frequency Band Range = 5.15 ... 5.85 GHz / Antenna Connector Type = Male RP-SMA / Coaxial Cable Types = RG-178 / Polarisation = Linear / Series = 212860 / Length mm = 108 / Diameter mm = 9.4 / Material = Polybutylene Terephthalate (PBT) / Material = Polycarbonate (PC)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 212860-1011.
  • 2128601011
  • 2128601011.