Molex 212203-0001

Stacked Patch Antenna GPS L1/L5 25mm Omni-Directional 3.1dB Surface Mount Tray
$ 6.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 212203-0001.

Molex

Datasheet1 page5 years ago

JRH Electronics

TME

Inventory History

3 month trend:
-3.78%

CAD Models

Download Molex 212203-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Introduction Date2023-12-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 212203-0001 provided by its distributors.

Stacked Patch Antenna GPS L1/L5 25mm Omni-Directional 3.1dB Surface Mount Tray
GPS L1/L5 25.00mm Stacked Patch Antenna
Patch Antenna, Dual Band, Right Hand Circular, 1.171 GHz to 1.181 GHz, 1.57 GHz to 1.58 GHz, Surface Mount
Gps L1/L5 25Mm Stacked Patch Rohs Compliant: Yes |Molex 2122030001
Antenna GPS 4.9dBi Gain 1181MHz/1580MHz Tray
RF ANTENNA, 1.57 TO 1.58GHZ, 4.9DBI;
ANTENNAGPS L1/L5CERAM 25MM STACKED PATCH GNSS
Compatible GNSS Networks = GPS / Gain = 4.9 dBi / Mounting Type = SMD / Frequency Band Range = 1171 ... 1181 MHz / Frequency Band Range = 1427 ... 1510 MHz / Impedance Ohm = 50 / Polarisation = RHCP / Series = 212203 / Length mm = 25 / Width mm = 25 / Height mm = 8 / Material = Ceramic / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2122030001