Molex 211996-0100

Flexible Antenna, Dual Band, Linear, 5.85 GHz to 6 GHz, 6 GHz to 8.5 GHz, Adhesive Mount
$ 1.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 211996-0100.

Molex

Datasheet1 page5 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-0.12%

Supply Chain

Country of OriginCN
Introduction Date2023-12-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 211996-0100 provided by its distributors.

Flexible Antenna, Dual Band, Linear, 5.85 GHz to 6 GHz, 6 GHz to 8.5 GHz, Adhesive Mount
DSRC Flex Antenna with 100mm Cable , 5.5 dBi, U.FL, 16.4mm, Adhesive Mount
5.8-8.5 GHz Ultra Wideband (UWB) Flexible Antenna, 7.60mm Width, 16.40mm Length, 100.00mm Cable Length, Compatible with U.FL/I-PEX MHF Connectors
Antenna Type:PCB; Frequency Min:6GHz; Frequency Max:8.5GHz; Antenna Mounting:Adhesive / I-Pex Connector; Gain:6.4dBi; VSWR:-; Input Power:2W; Input Impedance:50ohm; Antenna Polarization:Linear RoHS Compliant: Yes

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 211996-0100.
  • 2119960100