Molex 210390277

FFC Jumper Cable 12Conductors 0.15m 30V 1.3A Bag
Obsolete

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)210390277Contact
>1wk
North Star MicroNS-0210390277Contact
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 210390277.

Molex

Datasheet1 page13 years ago
Technical Drawing1 page14 years ago

Master Electronics

Electro Sonic

Newark

DigiKey

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 210390277 provided by its distributors.

FFC Jumper Cable 12Conductors 0.15m 30V 1.3A Bag
1.00mm FFC/FPC Connectors 6 JUMPER 12 CIRCUIT
PREMO-FLEX 1.0MM LGT 152 TYPE A 12CKT
FFC Jumper Cable; Cable Assembly Type:FFC / FPC; Connector Type A:FFC Type A; Connector Type B:FFC Type A; Cable Length:6"; Cable Color:White; Color:White; Current Rating:1.3A; No. of Contacts:12; No. of Conductors:12 ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0210390277
  • 21039-0277