Molex 209208-0002

L1NK 300 Header, Vertical, Shrouded, Tin (Sn) Plating, 2 Circuits, with Peg
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 209208-0002.

Upverter

Datasheet2 pages4 years ago
Technical Drawing2 pages5 years ago

Molex

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-83.47%

CAD Models

Download Molex 209208-0002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-07-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 209208-0002 provided by its distributors.

L1NK 300 Header, Vertical, Shrouded, Tin (Sn) Plating, 2 Circuits, with Peg
Conn Shrouded Header (4 Sides) HDR 2 POS 3mm Solder ST Top Entry Thru-Hole Tray
Wire to Board Connector Shrouded Header 2 Position 3mm Solder Straight Tray
CONNECTOR, HEADER, 2POS, 1ROW, 3MM; Conn; CONNECTOR, HEADER, 2POS, 1ROW, 3MM; Connector Systems:Power, Wire-to-Board; Pitch Spacing:3mm; No. of Rows:1Rows; No. of Contacts:2Contacts; Contact Termination Type:Through Hole Straight; Product Range:L1NK 300 209208 Series
Pitch mm = 3 / Contacts = 2 / Rows = 1 / Gender = Male / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Copper Alloy / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 3.16 / Current Rating A = 11 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = L1NK 300

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 209208-0002.
  • 2092080002