Molex 208658-1001

Conn HDMI 2.1 Type A RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port HDMI T/R
$ 1.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 208658-1001.

IHS

Datasheet2 pages5 years ago

Sager Electronics

JRH Electronics

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
+19.10%

CAD Models

Download Molex 208658-1001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-01-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 208658-1001 provided by its distributors.

Conn HDMI 2.1 Type A RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port HDMI T/R
Hdmi Connector, Rcpt, 19Pos, Smt Rohs Compliant: Yes |Molex 208658-1001
CONNECTOR, HDMI, .5MM, V2.1, RT ANGLE, 0.76M GOLD(AU) PLATING, 19 CIRCUITS
Displayport Connector, 19 Contact(s), Female, Right Angle, Solder Terminal
USB/DVI/HDMI Connectors; 2086581001; MOLEX; Female; Gold; 19; Right Angle
CONN RCPT HDMI V2.1 19POS SMD RA / HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
0.50mm Pitch HDMI v2.1 Receptacle, Right-Angle, 0.76µm Gold(Au) Plating, without Mylar, without Flange, Tape and Reel, 19 Circuits
Gender = Socket / Contact Type = HDMI / Contacts = 19 / Housing Material = Liquid-Crystal Polymer (LCP) / Termination Type = Soldering / Length mm = 15 / Series = 208658

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2086581001
  • 2086581001.