Molex 208299-5001

Connector Accessory, 0.044in Min Cable Dia, 0.05in Max Cable Dia, Contact
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 208299-5001.

RS (Formerly Allied Electronics)

Datasheet1 page3 years ago

Inventory History

3 month trend:
-10.79%

Supply Chain

Country of OriginMalaysia
Introduction Date2023-08-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 208299-5001 provided by its distributors.

Connector Accessory, 0.044in Min Cable Dia, 0.05in Max Cable Dia, Contact
Terminals Pico-Ezmate Hc 1.8 Crimpterm Plating Rohs Compliant: Yes |Molex 208299-5001
Crimp Terminal 22-24AWGCopper Alloy F 5.1mm Gold Over Nickel Pico-EZmate HC Reel
Contact, Pico-EZmate HC 208299, Socket, Crimp, 22 AWG, Gold Plated Contacts
Cross Referenced to MOLEX - Part MOL208299-5001
Terminals 1.80MM PICOEZMATE CRMP TERM WG
PIN AND SOCKET CONNECTOR HOUSINGS;
CONTACT, SOCKET, 24-22AWG, CRIMP;
Gender = Receptacle / Body Orientation = Straight / Series = Pico-EZmate / Current Rating A = 5 / Contact Material = Copper Alloy / Contact Plating = Gold / Wire Size AWG Max. AWG = 22 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 0.34 / Wire Size mm2 Min. mm² = 0.25

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2082995001