
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 2081420001 | 10,000 | 10K | 6d | ||||||||
| Newark | 208142-0001 | 2,555 | 1 | Cut Tape | ||||||||
| Verical | 2081420001 | 8,000 | 2K | |||||||||
| Arrow Electronics | 2081420001 | 2 | 1 | |||||||||
| Rutronik | WIREAC2538 | 4 | 1 | 20h |
Download Molex 208142-0001 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
| 3D | Download |
Descriptions of Molex 208142-0001 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: