Molex 206760-0001

Chip Antenna Linear Dual Band 50 Ohm 960MHz/2700MHz 1.3dBi/4.4dBi SMD 3-Pin SMD Emboss T/R
$ 1.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 206760-0001.

Molex

Datasheet1 page5 years ago

Master Electronics

TME

Sager Electronics

Inventory History

3 month trend:
+0.93%

CAD Models

Download Molex 206760-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Introduction Date2023-12-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 206760-0001 provided by its distributors.

Chip Antenna Linear Dual Band 50 Ohm 960MHz/2700MHz 1.3dBi/4.4dBi SMD 3-Pin SMD Emboss T/R
698MHz-2.7GHz Cellular Ceramic Antenna, Low-profile, SMT
Antenna, Cellular / LTE, 2.7 GHz to 1.71 GHz, 4.4 dBi Gain, SMD, Linear
CELLULAR ANTENNA, 1.71-2.7GHZ, 4.4DBI; Antenna Type:Cellular / LTE; Frequency Min:1.71GHz; Frequency Max:2.7GHz; Antenna Mounting:SMD; Gain:4.4dBi; VSWR:-; Input Power:2W; Input Impedance:50ohm; Antenna Polarisation:Linear; Product Range:206760 Series; SVHC:No SVHC (15-Jan-2019)

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20676-0001
  • 206760-0001.
  • 2067600001
  • 2067600001.