Molex 205338-0002

Connector Shrouded Header Positive Lock 2 Position 2mm Pitch Right Angle Surface Mount T/R
$ 0.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 205338-0002.

Sager Electronics

Datasheet2 pages4 years ago

Upverter

JRH Electronics

Molex

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.71%

CAD Models

Download Molex 205338-0002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 205338-0002 provided by its distributors.

Connector Shrouded Header Positive Lock 2 Position 2mm Pitch Right Angle Surface Mount T/R
Pin Header, Signal, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Surface Mount Right Angle
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder RA Side Entry SMD Pico-Lock T/R
2.00mm Pitch, Pico-Lock PCB Header, Single Row, Right-Angle, Surface Mount, Gold (Au) Plating, Positive Lock, 2 Circuits, Tape and Reel
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.08 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Wtb Conn, R/A Header, 2Pos, 1Row, 2Mm; Connector Systems:Signal, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Surface Mount Right Angle; Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 2053380002
Pitch mm = 2 / Contacts = 2 / Rows = 1 / Gender = Male / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Copper Alloy / Contact Plating = Gold / Shrouded = Yes / Current Rating A = 6.5 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Pico-Lock

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2053380002