Molex 204608-3012

PowerWize BMI 3.40mm Silver Plated Copper Alloy Crimp Socket, 10 AWG, Tray
$ 6.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 204608-3012.

JRH Electronics

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Introduction Date2023-08-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 204608-3012 provided by its distributors.

PowerWize BMI 3.40mm Silver Plated Copper Alloy Crimp Socket, 10 AWG, Tray
Contact Socket Crimp ST Cable Mount Tray
BEAU Power to the Board PowerWize BMI 3.40mm Silver
Cross Referenced to MOLEX - Part MOL204608-3012
POWERWIZE BMI 3.4MM CRIMP SOCK PW CRIMP CONTACT
RECT PWR CONTACT, SOCKET, 10AWG, CRIMP;
Rect Pwr Contact, Socket, 10Awg, Crimp; Product Range:Powerwize Bmi 204608 Series; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Min:- Rohs Compliant: Yes |Molex 204608-3012

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2046083012