Molex 204301-0001

Squba Receptacle Terminal, Matte Tin Plating, 22-24 AWG
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 204301-0001.

Molex

Datasheet2 pages5 years ago

Master Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+57.95%

Supply Chain

Country of OriginUS
Introduction Date2018-10-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 204301-0001 provided by its distributors.

Squba Receptacle Terminal, Matte Tin Plating, 22-24 AWG
Connector Accessory, 0.037in Min Cable Dia, 0.055in Max Cable Dia, Contact, Copper Alloy
Contact Squba Receptacle Matte Tin Plated Copper Alloy 22-24AWG Crimp Reel
Avnet Japan
Contact, Socket, 22Awg, Crimp; Product Range:Squba 204301 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:22Awg; Contact Plating:Tin Plated Contacts; For Use With:Molex Squba 204220 Series Receptacle Rohs Compliant: Yes |Molex 204301-0001

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2043010001