
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 55AC8187 | 2 | 1 | 4d | ||||||||
| Newark | 204220-0004 | 765 | 1 | |||||||||
| TTI | 204220-0004 | 2,304 | 72 | Tray | 32m | |||||||
| Heilind Americas | 204220-0004 | 0 | 18h | |||||||||
| Interstate Connecting Components | 204220-0004 | 0 | 17h |
Download Molex 204220-0004 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Molex 204220-0004 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: