Molex 203263-0136

Coeur CST High-Current Male Pin, Surface Mount, 6.00mm Diameter, 31.75mm Length
$ 3.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 203263-0136.

Molex

Datasheet1 page5 years ago

JRH Electronics

Inventory History

3 month trend:
-5.71%

CAD Models

Download Molex 203263-0136 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2020-07-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 203263-0136 provided by its distributors.

Coeur CST High-Current Male Pin, Surface Mount, 6.00mm Diameter, 31.75mm Length
Connector Accessories Surface Mount Pin Straight Copper Alloy Silver Over Nickel Bag
Molex 203263-0136 Heavy Duty Power Connectors Male Pin 6mm, Smt 31.75mm, Lng
Sentrality 6.00Mm Surface Mount Pin In Bag 31.75M |Molex 203263-0136
High Current Contact Male 140A Surface Mount Tray
Coeur CST 203263 ROHS3Compliant Pin Silver Pin Contact
Pin & Socket Connectors 6.00MM COEUR CST PFIT PIN SMT
Cross Referenced to MOLEX - Part MOL203263-0136
Sent 6Mm Smt Pin In Bag 31.75Mm
RECT PWR CONTACT, PIN, SURFACE MOUNT;
MALE PIN - 6MM SMT CST PF MALE PIN
Series = Coeur CST / Pins = 1 / Current Rating A = 140 / Termination Type = Soldering / Mounting Thread / Hole = 6 mm Ø Internal Hole / Body Orientation = Vertical / Height mm = 31.75 / Contact Material = Copper Alloy

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2032630136