
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 2030070001 | 63,000 | 3K | |||||||||
| Powell Electronics | 203007-0001 | 43,516 | 3K | 17h | ||||||||
| JRH Electronics | 203007-0001 | 65,934 | 3K | 2h | ||||||||
| TME | 2030070001-MOL | 63,000 | 3K | 14h | ||||||||
| RS (Formerly Allied Electronics) | 203007-0001 | 0 | 12K | Bulk | 8h |
Download Molex 203007-0001 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Molex 203007-0001 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: