Molex 201932-0001

Antenna Triple Band 4.5dBi Gain 924MHz/2500MHz/5850MHz 5-Pin T/R
$ 1.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 201932-0001.

Molex

Datasheet2 pages6 years ago

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-6.50%

CAD Models

Download Molex 201932-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Introduction Date2020-02-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 201932-0001 provided by its distributors.

Antenna Triple Band 4.5dBi Gain 924MHz/2500MHz/5850MHz 5-Pin T/R
Mobile Station Antenna, 900MHz Min, 924MHz Max,
Chip Antenna, Triple Band, Linear, 900 MHz to 924 MHz, 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.85 GHz, Surface Mount
OMNI ANTENNA, LIN, 5.15-5.85GHZ, 4.5DBI
4.5dB 2 50¦¸ 912MHz,2.4GHz,5.5GHz , 20mm*5mm*5mm
RF ANT 912MHZ/2.4GHZ STAMPED MET
Omni Antenna, Lin, 5.15-5.85Ghz, 4.5Dbi; Antenna Type:Combo; Frequency Min:5.15Ghz; Frequency Max:5.85Ghz; Antenna Mounting:Smd; Gain:4.5Dbi; Vswr:-; Input Power:2W; Input Impedance:50Ohm; Antenna Polarisation:Linear; Product Rohs Compliant: Yes |Molex 201932-0001 .

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 201932-0001 .
  • 2019320001
  • 2019320001 .
  • 2019320001.