Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 200529-0070

Conn FFC/FPC Connector SKT 7 POS 1mm Solder RA SMD Emboss T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 200529-0070.

Molex

Datasheet2 pages5 years ago

Farnell

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-80.00%

CAD Models

Download Molex 200529-0070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-06-15
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Conn FFC/FPC Connector SKT 17 POS 1mm Solder RA SMD Emboss T/R
Conn FFC/FPC Connector SKT 22 POS 1mm Solder RA SMD Emboss T/R
TE Connectivity84981-5
Connector, 5 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 84981-5
FFC / FPC Board Connector, 1 mm, 8 Contacts, Receptacle, 52207 Series, Surface Mount, Top
Conn FFC/FPC Connector SKT 27 POS 1mm Solder RA SMD Embossed T/R
TE Connectivity1734248-3
Connector, 3 pole, 1 row, pitch 1 mm, SMD, socket, gold-plated, 1734248-3

Descriptions

Descriptions of Molex 200529-0070 provided by its distributors.

Conn FFC/FPC Connector SKT 7 POS 1mm Solder RA SMD Emboss T/R
1.00mm Pitch Easy-On FFC/FPC Connector, 1.90mm Height, Single Bottom Contact (FS19), Right-Angle, Surface Mount, ZIF, 7 Circuits
FFC/FPC Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
Connector, Ffc/Fpc, 7Pos, 1Row, 1Mm; Pitch Spacing:1Mm; No. Of Contacts:7Contacts; Gender:Receptacle; Product Range:Easy-On 200529 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. Of Rows:1 Row Rohs Compliant: Yes |Molex 200529-0070

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 200529-0070.
  • 2005290070
  • 2005290070.