Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 200529-0220

Conn FFC/FPC Connector SKT 22 POS 1mm Solder RA SMD Emboss T/R

$ 0.489
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 200529-0220.

Molex

Datasheet2 pages5 years ago

JRH Electronics

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.70%

CAD Models

Download Molex 200529-0220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Emboss T/R
Conn FFC/FPC Connector SKT 17 POS 1mm Solder RA SMD Emboss T/R
Conn FFC/FPC Connector SKT 7 POS 1mm Solder RA SMD Emboss T/R
TE Connectivity84981-5
Conn FPC Connector SKT 5 POS 1mm Solder RA SMD T/R
TE Connectivity1-84953-5
FFC & FPC Connectors 15P 1.MM FPC Horz Top Cont. Assy
TE Connectivity84953-9
9 Position FPC Connector Contacts, Top 0.039 (1.00mm) Surface Mount, Right Angle

Descriptions

Descriptions of Molex 200529-0220 provided by its distributors.

Conn FFC/FPC Connector SKT 22 POS 1mm Solder RA SMD Emboss T/R
1.00mm Pitch Easy-On FFC/FPC Connector, 1.90mm Height, Single Bottom Contact (FS19), Right-Angle, Surface Mount, ZIF, 22 Circuits
FFC/FPC Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
CONN, FFC/FPC, RCPT, 22POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:22Contacts; Gender:Receptacle; Product Range:Easy-On 200529 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 200529-0220.
  • 2005290220
  • 2005290220.