Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1734248-3

Conn FPC Connector SKT 3 POS 1mm Solder ST SMD T/R
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734248-3.

IHS

Datasheet5 pages2 years ago

Farnell

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+2.71%

CAD Models

Download TE Connectivity 1734248-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1734248-6
Conn FPC Connector SKT 6 POS 1mm Solder ST SMD Tape
TE Connectivity1734248-5
Conn FPC Connector SKT 5 POS 1mm Solder ST SMD Tape
TE Connectivity84981-5
Conn FPC Connector SKT 5 POS 1mm Solder RA SMD T/R
Ffc/Fpc Connector, 8 Contact(S), 1 Row(S), Female, Right Angle, 0.039 Inch Pitch, Surface Mount
Amphenol Communications SolutionsHFW14R-2STE9LF
FFC / FPC Board Connector, Right Angle, 1 mm, 14 Contacts, Receptacle, FCI HFW-R, Surface Mount
Amphenol Communications SolutionsHFW14S-2STE9LF
FFC / FPC Board Connector, Vertical, 1 mm, 14 Contacts, Receptacle, FCI HFW-S, Surface Mount, Top

Descriptions

Descriptions of TE Connectivity 1734248-3 provided by its distributors.

Conn FPC Connector SKT 3 POS 1mm Solder ST SMD T/R
FFC/FPC Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Drawer Type -20℃~+85℃ 3P Single-sided contact points/Vertical Standing paste 1mm SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
FPC CONNECTOR, RECEPTACLE 3POS 1MMPITCH;; FPC CONNECTOR, RECEPTACLE 3POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:3; No. of Rows:2; Contact Plating:Gold; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze
1.0 FPC, ZIF V/T, SMT, 3P Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Zero Insertion Force (ZIF) PCB Mount Orientation: Vertical Termination Method to PCB: Surface Mount 0.039" 1 mm Zero Insertion Force (ZIF) Vertical | Fpc Connector | Part Number: 1734248-3 | Internal Number: 1734248-3 | .039" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734248-3 .