Molex 19427-0023

Molex 19427-0023 MX150L Gasket for 16 Circuit Plug Housing with Flange
$ 0.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19427-0023.

Sager Electronics

Datasheet1 page13 years ago

Molex

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.93%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 19427-0023 provided by its distributors.

Molex 19427-0023 MX150L Gasket for 16 Circuit Plug Housing with Flange
Connector Accessories 16 POS Plug Housing With Flange Gasket Bag
16pin Gasket MX150L Series 83.83mm*30.48mm*30.48mm
Automotive Conn 16-WAY GASKET FOR PNL MNT HDR
Gaskets Rectangle EPDM Black Flange Mount
GASKET, 16WAY; Accessory Type:Gasket; For Use With:Molex MX150L Series 19429-0016, 19429-0032 Plug Connectors; Product Range:MX150L 19427 Series; Approval Bodies:UL; Current Rating:18A; Voltage Rating VAC:600V; Working V
GASKET, 16WAY; Connector Type:Gasket, Sealing; No. of Ways:16; Series:MX150L; SVHC:No SVHC; Approval Bodies:UL; Colour:Black; Current Rating:18A; Material:.062 Thick EPDM Rubber; No. of Poles:16; Voltage Rating AC:600V; Working Voltage:600V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 019427-0023
  • 0194270023
  • 194270023