Descriptions of Molex 19420-0010 provided by its distributors.
Molex Tinned crimping terminal Female terminal, MX150Lseries, maximum0.8mm², min0.3mm²
Connector Accessory, 0.093in Min Cable Dia, 0.108in Max Cable Dia, Contact
MX150L Female Terminal for 22-18 AWG Wire, Tin Plated, Bag
MOLEX 0194200010Contact, Socket, 22 AWG, 18 AWG, Crimp, Copper
Contact SKT Crimp ST Cable Mount 18-22AWG MX150L™ Bag
5.84mm MX150L Sealed Connectors SOCKET 22-18 AWG
Cross Referenced to MOLEX - Part MOL19420-0010
Automotive Connectors MX150L 18-22 AWG HPA FE
Single Color LED, Blue, Diffused, T-4, 10mm
Connector Accessory, Contact, Copper Alloy
FEM TERMINAL TIN PLTD 22-18 L.P. MX150L
AUTOMOTIVE CONTACT, SOCKET, CRIMP;
CONN SOCKET 18-22AWG CRIMP TIN
AUTOMOTIVE CONTACT, SOCKET, CRIMP; Product Range: MX150L 19417 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Wire Size AWG Min: 22AWG; For Use With: Molex MX150L 19418 Series Housing Connectors; Contact Material: Copper Alloy; Contact Plating: Tin; SVHC: No SVHC (15-Jan-2019)
Pitch mm = 5.84 / Contact Plating = Tin / Gender = Female / Contact Material = High Performance Alloy (HPA) / Series = MX150L / Suitable for = 19417 Series Connector / Body Orientation = Straight / Wire Size AWG Max. AWG = 22 / Wire Size AWG Min. AWG = 18 / Packaging = Bulk