Molex 19221-0242

Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 1/2" (M12), Plated
$ 1.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19221-0242.

IHS

Datasheet1 page6 years ago
Datasheet1 page9 years ago

element14 APAC

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.26%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 19221-0242 provided by its distributors.

Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 1/2" (M12), Plated
BATTERY CABLE LUG PLTD (BCL-1012-PL) SPM | Molex Woodhead/Brad 19221-0242
Ring Tongue Terminal (1/0)AWG Copper 46.84mm Tin Bag
One-Hole Compression Lug, 1/2 in Stud, Standard Barrel, Copper, None
Lug Terminal (1/0)AWG 46.84mm 18.24mm Tin Box
TERMINAL, COMPRESSION LUG, M12, 1/0AWG
Cross Referenced to MOLEX - Part: MOL19221-0242
CONN RING FLAT 1/0AWG #1/2 CRIMP
Terminal, Compression Lug, 1/2In, Crimp; Product Range:19221; Termination:Crimp; Wire Size Awg Max:0Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M12; Stud Size - Imperial:1/2"; Insulation:Non Insulatedrohs Compliant: Yes |Molex 19221-0242

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192210242
  • 192210242
  • BCL-1012-PL
  • BCL1012PL